USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFR193WH6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFR193WH6327XTSA1 Datasheet BFR193WH6327XTSA1 - Infineon Technologies BFR193WH6327XTSA1TR-ND BFR193WH6327XTSA1 RF TRANS NPN 12V 8GHZ SOT323-3 9,000 - Immediate Available: 9,000 $0.08604 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 12V 8GHz 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz 10.5dB ~ 16dB 580mW 70 @ 30mA, 8V 80mA 150°C (TJ) Surface Mount SC-70, SOT-323 PG-SOT323-3
BFR193WH6327XTSA1 Datasheet BFR193WH6327XTSA1 - Infineon Technologies BFR193WH6327XTSA1CT-ND BFR193WH6327XTSA1 RF TRANS NPN 12V 8GHZ SOT323-3 13,216 - Immediate Available: 13,216 $0.39000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 12V 8GHz 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz 10.5dB ~ 16dB 580mW 70 @ 30mA, 8V 80mA 150°C (TJ) Surface Mount SC-70, SOT-323 PG-SOT323-3
BFR193WH6327XTSA1 Datasheet BFR193WH6327XTSA1 - Infineon Technologies BFR193WH6327XTSA1DKR-ND BFR193WH6327XTSA1 RF TRANS NPN 12V 8GHZ SOT323-3 13,216 - Immediate Available: 13,216 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 12V 8GHz 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz 10.5dB ~ 16dB 580mW 70 @ 30mA, 8V 80mA 150°C (TJ) Surface Mount SC-70, SOT-323 PG-SOT323-3
Results per Page
Page 1/1

03:24:19 9/21/2020