USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFR182E6327HTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFR182E6327HTSA1 Datasheet BFR182E6327HTSA1 - Infineon Technologies BFR182E6327HTSA1TR-ND BFR182E6327HTSA1 RF TRANS NPN 12V 8GHZ SOT23-3 0 Available: 0
Standard Lead Time 4 Weeks
$0.10404 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 12V 8GHz 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz 12dB ~ 18dB 250mW 70 @ 10mA, 8V 35mA 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BFR182E6327HTSA1 Datasheet BFR182E6327HTSA1 - Infineon Technologies BFR182E6327HTSA1CT-ND BFR182E6327HTSA1 RF TRANS NPN 12V 8GHZ SOT23-3 21 - Immediate Available: 21 $0.47000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 12V 8GHz 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz 12dB ~ 18dB 250mW 70 @ 10mA, 8V 35mA 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BFR182E6327HTSA1 Datasheet BFR182E6327HTSA1 - Infineon Technologies BFR182E6327HTSA1DKR-ND BFR182E6327HTSA1 RF TRANS NPN 12V 8GHZ SOT23-3 21 - Immediate Available: 21 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 12V 8GHz 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz 12dB ~ 18dB 250mW 70 @ 10mA, 8V 35mA 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

18:35:20 9/27/2020