USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFQ19SH6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFQ19SH6327XTSA1 Datasheet BFQ19SH6327XTSA1 - Infineon Technologies BFQ19SH6327XTSA1TR-ND BFQ19SH6327XTSA1 RF TRANS NPN 15V 5.5GHZ SOT89-3 4,000 - Immediate Available: 4,000 $0.25200 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 15V 5.5GHz 3dB @ 1.8GHz 7dB 1W 70 @ 70mA, 8V 120mA 150°C (TJ) Surface Mount TO-243AA SOT-89-3
BFQ19SH6327XTSA1 Datasheet BFQ19SH6327XTSA1 - Infineon Technologies BFQ19SH6327XTSA1CT-ND BFQ19SH6327XTSA1 RF TRANS NPN 15V 5.5GHZ SOT89-3 4,445 - Immediate Available: 4,445 $0.59000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 15V 5.5GHz 3dB @ 1.8GHz 7dB 1W 70 @ 70mA, 8V 120mA 150°C (TJ) Surface Mount TO-243AA SOT-89-3
BFQ19SH6327XTSA1 Datasheet BFQ19SH6327XTSA1 - Infineon Technologies BFQ19SH6327XTSA1DKR-ND BFQ19SH6327XTSA1 RF TRANS NPN 15V 5.5GHZ SOT89-3 4,445 - Immediate Available: 4,445 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 15V 5.5GHz 3dB @ 1.8GHz 7dB 1W 70 @ 70mA, 8V 120mA 150°C (TJ) Surface Mount TO-243AA SOT-89-3
Results per Page
Page 1/1

03:04:26 9/18/2020