USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP840FESDH6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP840FESDH6327XTSA1 Datasheet BFP840FESDH6327XTSA1 - Infineon Technologies BFP840FESDH6327XTSA1TR-ND BFP840FESDH6327XTSA1 RF TRANS NPN 2.6V 85GHZ 4TSFP 6,000 - Immediate Available: 6,000 $0.15919 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 2.6V 85GHz 0.75dB @ 5.5GHz 35dB 75mW 150 @ 10mA, 1.8V 35mA 150°C (TJ) Surface Mount SC-82A, SOT-343 4-TSFP
BFP840FESDH6327XTSA1 Datasheet BFP840FESDH6327XTSA1 - Infineon Technologies BFP840FESDH6327XTSA1CT-ND BFP840FESDH6327XTSA1 RF TRANS NPN 2.6V 85GHZ 4TSFP 6,184 - Immediate Available: 6,184 $0.45000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 2.6V 85GHz 0.75dB @ 5.5GHz 35dB 75mW 150 @ 10mA, 1.8V 35mA 150°C (TJ) Surface Mount SC-82A, SOT-343 4-TSFP
BFP840FESDH6327XTSA1 Datasheet BFP840FESDH6327XTSA1 - Infineon Technologies BFP840FESDH6327XTSA1DKR-ND BFP840FESDH6327XTSA1 RF TRANS NPN 2.6V 85GHZ 4TSFP 6,184 - Immediate Available: 6,184 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 2.6V 85GHz 0.75dB @ 5.5GHz 35dB 75mW 150 @ 10mA, 1.8V 35mA 150°C (TJ) Surface Mount SC-82A, SOT-343 4-TSFP
Results per Page
Page 1/1

03:22:42 9/18/2020