USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP780H6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP780H6327XTSA1 Datasheet BFP780H6327XTSA1 - Infineon Technologies BFP780H6327XTSA1TR-ND BFP780H6327XTSA1 RF TRANS NPN 6.1V 900MHZ SOT343 3,000 - Immediate Available: 3,000 $0.75900 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 6.1V 900MHz 1.2dB ~ 2.4dB @ 900MHz ~ 3.5GHz 27dB 600mW 85 @ 90mA, 5V 120mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT343-4-2
BFP780H6327XTSA1 Datasheet BFP780H6327XTSA1 - Infineon Technologies BFP780H6327XTSA1CT-ND BFP780H6327XTSA1 RF TRANS NPN 6.1V 900MHZ SOT343 4,493 - Immediate Available: 4,493 $1.62000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 6.1V 900MHz 1.2dB ~ 2.4dB @ 900MHz ~ 3.5GHz 27dB 600mW 85 @ 90mA, 5V 120mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT343-4-2
BFP780H6327XTSA1 Datasheet BFP780H6327XTSA1 - Infineon Technologies BFP780H6327XTSA1DKR-ND BFP780H6327XTSA1 RF TRANS NPN 6.1V 900MHZ SOT343 4,493 - Immediate Available: 4,493 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 6.1V 900MHz 1.2dB ~ 2.4dB @ 900MHz ~ 3.5GHz 27dB 600mW 85 @ 90mA, 5V 120mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT343-4-2
Results per Page
Page 1/1

01:42:33 9/22/2020