USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP740FESDH6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP740FESDH6327XTSA1 Datasheet BFP740FESDH6327XTSA1 - Infineon Technologies BFP740FESDH6327XTSA1TR-ND BFP740FESDH6327XTSA1 RF TRANS NPN 4.7V 47GHZ 4TSFP 3,000 - Immediate Available: 3,000 $0.17856 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 4.7V 47GHz 0.5dB ~ 1.45dB @ 150MHz ~ 10GHz 9dB ~ 31dB 160mW 160 @ 25mA, 3V 45mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
BFP740FESDH6327XTSA1 Datasheet BFP740FESDH6327XTSA1 - Infineon Technologies BFP740FESDH6327XTSA1CT-ND BFP740FESDH6327XTSA1 RF TRANS NPN 4.7V 47GHZ 4TSFP 3,558 - Immediate Available: 3,558 $0.50000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 4.7V 47GHz 0.5dB ~ 1.45dB @ 150MHz ~ 10GHz 9dB ~ 31dB 160mW 160 @ 25mA, 3V 45mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
BFP740FESDH6327XTSA1 Datasheet BFP740FESDH6327XTSA1 - Infineon Technologies BFP740FESDH6327XTSA1DKR-ND BFP740FESDH6327XTSA1 RF TRANS NPN 4.7V 47GHZ 4TSFP 3,558 - Immediate Available: 3,558 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 4.7V 47GHz 0.5dB ~ 1.45dB @ 150MHz ~ 10GHz 9dB ~ 31dB 160mW 160 @ 25mA, 3V 45mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
Results per Page
Page 1/1

10:35:31 9/22/2020