USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP720FH6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP720FH6327XTSA1 Datasheet BFP720FH6327XTSA1 - Infineon Technologies BFP720FH6327XTSA1TR-ND BFP720FH6327XTSA1 RF TRANS NPN 4.7V 45GHZ 4TSFP 0 Available: 0
Standard Lead Time 10 Weeks
$0.18135 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 4.7V 45GHz 0.4dB ~ 1dB @ 150MHz ~ 10GHz 10.5dB ~ 28dB 100mW 160 @ 13mA, 3V 25mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
BFP720FH6327XTSA1 Datasheet BFP720FH6327XTSA1 - Infineon Technologies 448-BFP720FH6327XTSA1CT-ND BFP720FH6327XTSA1 RF TRANS NPN 4.7V 45GHZ 4TSFP 2,985 - Immediate Available: 2,985 $0.51000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 4.7V 45GHz 0.4dB ~ 1dB @ 150MHz ~ 10GHz 10.5dB ~ 28dB 100mW 160 @ 13mA, 3V 25mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
BFP720FH6327XTSA1 Datasheet BFP720FH6327XTSA1 - Infineon Technologies 448-BFP720FH6327XTSA1DKR-ND BFP720FH6327XTSA1 RF TRANS NPN 4.7V 45GHZ 4TSFP 2,985 - Immediate Available: 2,985 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 4.7V 45GHz 0.4dB ~ 1dB @ 150MHz ~ 10GHz 10.5dB ~ 28dB 100mW 160 @ 13mA, 3V 25mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
Results per Page
Page 1/1

14:14:43 9/27/2020