USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP650H6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP650H6327XTSA1 Datasheet BFP650H6327XTSA1 - Infineon Technologies BFP650H6327XTSA1TR-ND BFP650H6327XTSA1 RF TRANS NPN 4.5V 37GHZ SOT343-4 33,000 - Immediate Available: 33,000 $0.16818 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 4.5V 37GHz 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz 10.5dB ~ 21.5dB 500mW 110 @ 80mA, 3V 150mA 150°C (TJ) Surface Mount SC-82A, SOT-343 PG-SOT343-4
BFP650H6327XTSA1 Datasheet BFP650H6327XTSA1 - Infineon Technologies BFP650H6327XTSA1CT-ND BFP650H6327XTSA1 RF TRANS NPN 4.5V 37GHZ SOT343-4 35,332 - Immediate Available: 35,332 $0.48000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 4.5V 37GHz 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz 10.5dB ~ 21.5dB 500mW 110 @ 80mA, 3V 150mA 150°C (TJ) Surface Mount SC-82A, SOT-343 PG-SOT343-4
BFP650H6327XTSA1 Datasheet BFP650H6327XTSA1 - Infineon Technologies BFP650H6327XTSA1DKR-ND BFP650H6327XTSA1 RF TRANS NPN 4.5V 37GHZ SOT343-4 35,332 - Immediate Available: 35,332 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 4.5V 37GHz 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz 10.5dB ~ 21.5dB 500mW 110 @ 80mA, 3V 150mA 150°C (TJ) Surface Mount SC-82A, SOT-343 PG-SOT343-4
Results per Page
Page 1/1

00:51:32 9/19/2020