USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP640FH6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP640FH6327XTSA1 Datasheet BFP640FH6327XTSA1 - Infineon Technologies BFP640FH6327XTSA1TR-ND BFP640FH6327XTSA1 RF TRANS NPN 4.5V 40GHZ 4TSFP 3,000 - Immediate Available: 3,000 $0.16198 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 4.5V 40GHz 0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz 23dB 200mW 110 @ 30mA, 3V 50mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
BFP640FH6327XTSA1 Datasheet BFP640FH6327XTSA1 - Infineon Technologies BFP640FH6327XTSA1CT-ND BFP640FH6327XTSA1 RF TRANS NPN 4.5V 40GHZ 4TSFP 4,138 - Immediate Available: 4,138 $0.46000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 4.5V 40GHz 0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz 23dB 200mW 110 @ 30mA, 3V 50mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
BFP640FH6327XTSA1 Datasheet BFP640FH6327XTSA1 - Infineon Technologies BFP640FH6327XTSA1DKR-ND BFP640FH6327XTSA1 RF TRANS NPN 4.5V 40GHZ 4TSFP 4,138 - Immediate Available: 4,138 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 4.5V 40GHz 0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz 23dB 200mW 110 @ 30mA, 3V 50mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
Results per Page
Page 1/1

15:23:32 9/21/2020