USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP640ESDH6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP640ESDH6327XTSA1 Datasheet BFP640ESDH6327XTSA1 - Infineon Technologies BFP640ESDH6327XTSA1TR-ND BFP640ESDH6327XTSA1 RF TRANS NPN 4.7V 46GHZ SOT343 0 Available: 0
Standard Lead Time 8 Weeks
$0.20336 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 4.7V 46GHz 0.6dB ~ 2dB @ 150MHz ~ 10GHz 7dB ~ 30dB 200mW 110 @ 30mA, 3V 50mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT-343
BFP640ESDH6327XTSA1 Datasheet BFP640ESDH6327XTSA1 - Infineon Technologies BFP640ESDH6327XTSA1CT-ND BFP640ESDH6327XTSA1 RF TRANS NPN 4.7V 46GHZ SOT343 2,072 - Immediate Available: 2,072 $0.57000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 4.7V 46GHz 0.6dB ~ 2dB @ 150MHz ~ 10GHz 7dB ~ 30dB 200mW 110 @ 30mA, 3V 50mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT-343
BFP640ESDH6327XTSA1 Datasheet BFP640ESDH6327XTSA1 - Infineon Technologies BFP640ESDH6327XTSA1DKR-ND BFP640ESDH6327XTSA1 RF TRANS NPN 4.7V 46GHZ SOT343 2,072 - Immediate Available: 2,072 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 4.7V 46GHz 0.6dB ~ 2dB @ 150MHz ~ 10GHz 7dB ~ 30dB 200mW 110 @ 30mA, 3V 50mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT-343
Results per Page
Page 1/1

22:51:17 9/27/2020