USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP620FH7764XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP620FH7764XTSA1 Datasheet BFP620FH7764XTSA1 - Infineon Technologies BFP620FH7764XTSA1TR-ND BFP620FH7764XTSA1 RF TRANS NPN 2.8V 65GHZ 4TSFP 0 Available: 0
Standard Lead Time 10 Weeks
$0.19251 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 2.8V 65GHz 0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz 21dB ~ 10dB 185mW 110 @ 50mA, 1.5V 80mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
BFP620FH7764XTSA1 Datasheet BFP620FH7764XTSA1 - Infineon Technologies BFP620FH7764XTSA1CT-ND BFP620FH7764XTSA1 RF TRANS NPN 2.8V 65GHZ 4TSFP 2,318 - Immediate Available: 2,318 $0.54000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 2.8V 65GHz 0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz 21dB ~ 10dB 185mW 110 @ 50mA, 1.5V 80mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
BFP620FH7764XTSA1 Datasheet BFP620FH7764XTSA1 - Infineon Technologies BFP620FH7764XTSA1DKR-ND BFP620FH7764XTSA1 RF TRANS NPN 2.8V 65GHZ 4TSFP 2,318 - Immediate Available: 2,318 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 2.8V 65GHz 0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz 21dB ~ 10dB 185mW 110 @ 50mA, 1.5V 80mA 150°C (TJ) Surface Mount 4-SMD, Flat Leads 4-TSFP
Results per Page
Page 1/1

15:50:34 9/18/2020