USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP450H6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP450H6327XTSA1 Datasheet BFP450H6327XTSA1 - Infineon Technologies BFP450H6327XTSA1TR-ND BFP450H6327XTSA1 RF TRANS NPN 5V 24GHZ SOT343-4 15,000 - Immediate Available: 15,000 $0.21750 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 5V 24GHz 1.25dB @ 1.8GHz 15.5dB 450mW 60 @ 50mA, 4V 100mA 150°C (TJ) Surface Mount SC-82A, SOT-343 PG-SOT343-4
BFP450H6327XTSA1 Datasheet BFP450H6327XTSA1 - Infineon Technologies BFP450H6327XTSA1CT-ND BFP450H6327XTSA1 RF TRANS NPN 5V 24GHZ SOT343-4 16,321 - Immediate Available: 16,321 $0.56000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 5V 24GHz 1.25dB @ 1.8GHz 15.5dB 450mW 60 @ 50mA, 4V 100mA 150°C (TJ) Surface Mount SC-82A, SOT-343 PG-SOT343-4
BFP450H6327XTSA1 Datasheet BFP450H6327XTSA1 - Infineon Technologies BFP450H6327XTSA1DKR-ND BFP450H6327XTSA1 RF TRANS NPN 5V 24GHZ SOT343-4 16,335 - Immediate Available: 16,335 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 5V 24GHz 1.25dB @ 1.8GHz 15.5dB 450mW 60 @ 50mA, 4V 100mA 150°C (TJ) Surface Mount SC-82A, SOT-343 PG-SOT343-4
Results per Page
Page 1/1

15:32:12 9/22/2020