USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP420H6433XTMA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP420H6433XTMA1 Datasheet BFP420H6433XTMA1 - Infineon Technologies 448-BFP420H6433XTMA1TR-ND BFP420H6433XTMA1 RF TRANS NPN 5V 25GHZ SOT343 10,000 - Immediate Available: 10,000 $0.12879 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 5V 25GHz 1.1dB @ 1.8GHz 21dB 160mW 60 @ 20mA, 4V 35mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT-343
BFP420H6433XTMA1 Datasheet BFP420H6433XTMA1 - Infineon Technologies 448-BFP420H6433XTMA1CT-ND BFP420H6433XTMA1 RF TRANS NPN 5V 25GHZ SOT343 10,000 - Immediate Available: 10,000 $0.42000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 5V 25GHz 1.1dB @ 1.8GHz 21dB 160mW 60 @ 20mA, 4V 35mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT-343
BFP420H6433XTMA1 Datasheet BFP420H6433XTMA1 - Infineon Technologies 448-BFP420H6433XTMA1DKR-ND BFP420H6433XTMA1 RF TRANS NPN 5V 25GHZ SOT343 10,000 - Immediate Available: 10,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 5V 25GHz 1.1dB @ 1.8GHz 21dB 160mW 60 @ 20mA, 4V 35mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT-343
Results per Page
Page 1/1

15:34:17 9/22/2020