USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP196E6327HTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP196E6327HTSA1 Datasheet BFP196E6327HTSA1 - Infineon Technologies BFP196E6327HTSA1TR-ND BFP196E6327HTSA1 RF TRANS NPN 12V 7.5GHZ SOT143-4 3,000 - Immediate Available: 3,000 $0.08874 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 12V 7.5GHz 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz 10.5dB ~ 16.5dB 700mW 70 @ 50mA, 8V 150mA 150°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
BFP196E6327HTSA1 Datasheet BFP196E6327HTSA1 - Infineon Technologies BFP196E6327HTSA1CT-ND BFP196E6327HTSA1 RF TRANS NPN 12V 7.5GHZ SOT143-4 8,153 - Immediate Available: 8,153 $0.40000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 12V 7.5GHz 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz 10.5dB ~ 16.5dB 700mW 70 @ 50mA, 8V 150mA 150°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
BFP196E6327HTSA1 Datasheet BFP196E6327HTSA1 - Infineon Technologies BFP196E6327HTSA1DKR-ND BFP196E6327HTSA1 RF TRANS NPN 12V 7.5GHZ SOT143-4 8,153 - Immediate Available: 8,153 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 12V 7.5GHz 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz 10.5dB ~ 16.5dB 700mW 70 @ 50mA, 8V 150mA 150°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
Results per Page
Page 1/1

11:22:00 9/26/2020