USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP183E7764HTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP183E7764HTSA1 Datasheet BFP183E7764HTSA1 - Infineon Technologies BFP183E7764HTSA1TR-ND BFP183E7764HTSA1 RF TRANS NPN 12V 8GHZ SOT143-4 12,000 - Immediate Available: 12,000 $0.08360 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 12V 8GHz 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz 22dB 250mW 70 @ 15mA, 8V 65mA 150°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
BFP183E7764HTSA1 Datasheet BFP183E7764HTSA1 - Infineon Technologies BFP183E7764HTSA1CT-ND BFP183E7764HTSA1 RF TRANS NPN 12V 8GHZ SOT143-4 13,404 - Immediate Available: 13,404 $0.45000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 12V 8GHz 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz 22dB 250mW 70 @ 15mA, 8V 65mA 150°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
BFP183E7764HTSA1 Datasheet BFP183E7764HTSA1 - Infineon Technologies BFP183E7764HTSA1DKR-ND BFP183E7764HTSA1 RF TRANS NPN 12V 8GHZ SOT143-4 13,404 - Immediate Available: 13,404 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 12V 8GHz 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz 22dB 250mW 70 @ 15mA, 8V 65mA 150°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
Results per Page
Page 1/1

14:49:16 9/21/2020