USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFP181E7764HTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP181E7764HTSA1 Datasheet BFP181E7764HTSA1 - Infineon Technologies BFP181E7764HTSA1TR-ND BFP181E7764HTSA1 RF TRANS NPN 12V 8GHZ SOT143-4 0 Available: 0
Standard Lead Time 6 Weeks
$0.07420 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 12V 8GHz 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz 17.5dB ~ 21dB 175mW 70 @ 70mA, 8V 20mA 150°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
BFP181E7764HTSA1 Datasheet BFP181E7764HTSA1 - Infineon Technologies BFP181E7764HTSA1CT-ND BFP181E7764HTSA1 RF TRANS NPN 12V 8GHZ SOT143-4 2,307 - Immediate Available: 2,307 $0.40000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 12V 8GHz 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz 17.5dB ~ 21dB 175mW 70 @ 70mA, 8V 20mA 150°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
BFP181E7764HTSA1 Datasheet BFP181E7764HTSA1 - Infineon Technologies BFP181E7764HTSA1DKR-ND BFP181E7764HTSA1 RF TRANS NPN 12V 8GHZ SOT143-4 2,307 - Immediate Available: 2,307 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 12V 8GHz 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz 17.5dB ~ 21dB 175mW 70 @ 70mA, 8V 20mA 150°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
Results per Page
Page 1/1

10:25:32 9/20/2020