USD
Favorite

Price & Procurement
25,739 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16700 $1.67
50 0.10000 $5.00
100 0.08440 $8.44
500 0.05778 $28.89
1,000 0.05111 $51.11
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BC1005TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.04040
  • Bulk  : BC5146-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.22000
  • Tape & Box (TB)  : K220J15C0GF5UL2-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.03636

K220J15C0GF5TL2

Datasheet
Digi-Key Part Number BC1005CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number K220J15C0GF5TL2
Copy  
Description CAP CER 22PF 50V C0G/NP0 RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max) 0.220" (5.60mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC1005CT