USD
Favorite

Price & Procurement
7,899 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.28800 $2.88
25 0.24680 $6.17
50 0.20980 $10.49
100 0.20160 $20.16
250 0.18108 $45.27
500 0.17284 $86.42
1,000 0.14403 $144.03
2,500 0.13168 $329.20

Submit a request for quotation on quantities greater than those displayed.

DILB16P-223TLF

Datasheet
Digi-Key Part Number 609-4713-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DILB16P-223TLF
Copy  
Description CONN IC DIP SOCKET 16POS TIN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole

Copy  
Documents & Media
Datasheets DILB Drawing
Online Catalog Sockets for ICs, Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging Tube 
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Material - Mating Copper Alloy
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 100.0µin (2.54µm)
Contact Material - Post Copper Alloy
Housing Material Polyamide (PA), Nylon
Operating Temperature -55°C ~ 105°C
Termination Post Length 0.124" (3.15mm)
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Resistance 30mOhm
Base Part Number DILB16P
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DILB14P-223TLF

CONN IC DIP SOCKET 14POS TIN

Amphenol ICC (FCI)

$0.27000 Details

DILB8P-223TLF

CONN IC DIP SOCKET 8POS TIN

Amphenol ICC (FCI)

$0.16000 Details

DILB40P-223TLF

CONN IC DIP SOCKET 40POS TIN

Amphenol ICC (FCI)

$0.62000 Details

1-2199298-4

CONN IC DIP SOCKET 16POS TIN

TE Connectivity AMP Connectors

$0.25000 Details

SN74LS139AN

IC DUAL 2-4 LINE DECODER 16-DIP

Texas Instruments

$0.84000 Details

LM78S40CN/NOPB

IC REG BUCK BST ADJ 1.5A 16DIP

Texas Instruments

$2.22000 Details
Additional Resources
Standard Package 30
Other Names 609-4713