USD
Favorite

Price & Procurement
21 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.56800 $15.68
25 1.45360 $36.34
50 1.36800 $68.40
100 1.19700 $119.70
250 1.02600 $256.50
500 0.85500 $427.50
1,000 0.74100 $741.00
5,000 0.71820 $3,591.00

Submit a request for quotation on quantities greater than those displayed.

ALSR05R3300FE12

Datasheet
Digi-Key Part Number ALSR5F-.33-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ALSR05R3300FE12
Copy  
Description RES 0.33 OHM 5W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound

Copy  
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
HTML Datasheet ALVR, ALSR Series 1W-10W
EDA / CAD Models Download from Ultra Librarian
Online Catalog ALSR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series ALSR
Packaging Bulk 
Part Status Active
Resistance 330 mOhms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ALSR-5-.33-1%
ALSR5F-.33