USD
Favorite

ADM7150ARDZ-5.0 Linear Voltage Regulator IC 1 Output 800mA 8-SOIC-EP
Price & Procurement
284 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.66000 $8.66
10 7.82600 $78.26
25 7.46200 $186.55
100 6.18800 $618.80
250 5.64200 $1,410.50
500 5.27800 $2,639.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ADM7150ARDZ-5.0

Datasheet
Digi-Key Part Number ADM7150ARDZ-5.0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADM7150ARDZ-5.0
Copy  
Description IC REG LINEAR 5V 800MA 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 800mA 8-SOIC-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tube 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 7mA
Current - Supply (Max) 12mA
PSRR 95dB ~ 62dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADM7150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADM7150CP-EVALZ

EVAL BOARD LDO REG 800MA ADM7150

Analog Devices Inc.

$61.25000 Details

EVAL-CN0369SDPZ

EVAL BOARD CN0369

Analog Devices Inc.

$281.25000 Details
You May Also Be Interested In

ADM7150ARDZ-3.3

IC REG LINEAR 3.3V 800MA 8SOIC

Analog Devices Inc.

$8.66000 Details

ADM7150ARDZ-5.0-R7

IC REG LINEAR 5V 800MA 8SOIC

Analog Devices Inc.

$8.66000 Details

ADP7182AUJZ-5.0-R7

IC REG LINEAR -5V 200MA 5TSOT

Analog Devices Inc.

$3.71000 Details

ADR4550ARZ

IC VREF SERIES 0.04% 8SOIC

Analog Devices Inc.

$6.49000 Details

ARJE-0032

CONN MAGJACK 1PORT 100 BASE-T

Abracon LLC

$5.18000 Details

ADA4807-1AKSZ-R2

IC OPAMP VFB 1 CIRCUIT SC70-6

Analog Devices Inc.

$3.34000 Details
Additional Resources
Standard Package 98