USD
Favorite

Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.36000 $33.60
25 3.15000 $78.75
50 3.08000 $154.00
100 2.45000 $245.00
250 2.31000 $577.50
500 2.17000 $1,085.00
1,000 2.03000 $2,030.00
5,000 1.89000 $9,450.00

Submit a request for quotation on quantities greater than those displayed.

ABS1413409

Datasheet
Digi-Key Part Number 255-3816-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS1413409
Copy  
Description SWITCH SNAP ACTION SPDT 2A 125V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Switch SPDT Chassis Mount

Copy  
Documents & Media
Other Related Documents How to Read Date Codes
Datasheets ABS(BS) Switches Datasheet
Featured Product IP67 Sealed Turquoise Switches
Active Components
Online Catalog ABS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ABS
Packaging Bulk 
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 2A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Solder Lug
Ingress Protection IP50 - Dust Protected
Features -
Operating Force 25gf
Release Force 2.500gf
Pretravel 0.138" (3.5mm)
Differential Travel 0.040" (1.0mm)
Overtravel 0.062" (1.6mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.345" (8.8mm)
Electrical Life 50,000 Cycles
Mechanical Life 5,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 255-3816
ABS1413409-ND