USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

ABM11-48.000MHZ-B7G-T
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ABM11-48.000MHZ-B7G-T Datasheet ABM11-48.000MHZ-B7G-T - Abracon LLC 535-9824-2-ND ABM11-48.000MHZ-B7G-T CRYSTAL 48.0000MHZ 10PF SMD 0 Available: 0
Standard Lead Time 13 Weeks
$0.96288 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
ABM11 Active MHz Crystal 48MHz ±15ppm ±15ppm 10pF 60 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
ABM11-48.000MHZ-B7G-T Datasheet ABM11-48.000MHZ-B7G-T - Abracon LLC 535-9824-1-ND ABM11-48.000MHZ-B7G-T CRYSTAL 48.0000MHZ 10PF SMD 3 - Immediate Available: 3 $1.47000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ABM11 Active MHz Crystal 48MHz ±15ppm ±15ppm 10pF 60 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
ABM11-48.000MHZ-B7G-T Datasheet ABM11-48.000MHZ-B7G-T - Abracon LLC 535-9824-6-ND ABM11-48.000MHZ-B7G-T CRYSTAL 48.0000MHZ 10PF SMD 3 - Immediate Available: 3 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ABM11 Active MHz Crystal 48MHz ±15ppm ±15ppm 10pF 60 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
Results per Page
Page 1/1

23:20:46 9/20/2020