USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

ABM11-32.000MHZ-B1U-T
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ABM11-32.000MHZ-B1U-T Datasheet ABM11-32.000MHZ-B1U-T - Abracon LLC 535-14370-2-ND ABM11-32.000MHZ-B1U-T CRYSTAL 32.0000MHZ 10PF SMD 0 Available: 0
Standard Lead Time 13 Weeks
$0.35021 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
ABM11 Active MHz Crystal 32MHz ±10ppm ±10ppm 10pF 80 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
ABM11-32.000MHZ-B1U-T Datasheet ABM11-32.000MHZ-B1U-T - Abracon LLC 535-14370-1-ND ABM11-32.000MHZ-B1U-T CRYSTAL 32.0000MHZ 10PF SMD 360 - Immediate Available: 360 $0.66000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ABM11 Active MHz Crystal 32MHz ±10ppm ±10ppm 10pF 80 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
ABM11-32.000MHZ-B1U-T Datasheet ABM11-32.000MHZ-B1U-T - Abracon LLC 535-14370-6-ND ABM11-32.000MHZ-B1U-T CRYSTAL 32.0000MHZ 10PF SMD 360 - Immediate Available: 360 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ABM11 Active MHz Crystal 32MHz ±10ppm ±10ppm 10pF 80 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
Results per Page
Page 1/1

22:59:12 9/29/2020