USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

ABM11-32.000MHZ-8-7G-T
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ABM11-32.000MHZ-8-7G-T Datasheet ABM11-32.000MHZ-8-7G-T - Abracon LLC 535-14369-2-ND ABM11-32.000MHZ-8-7G-T CRYSTAL 32.0000MHZ 8PF SMD 0 Available: 0
Standard Lead Time 17 Weeks
$0.96996 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
ABM11 Active MHz Crystal 32MHz ±15ppm ±15ppm 8pF 80 Ohms Fundamental -10°C ~ 60°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
ABM11-32.000MHZ-8-7G-T Datasheet ABM11-32.000MHZ-8-7G-T - Abracon LLC 535-14369-1-ND ABM11-32.000MHZ-8-7G-T CRYSTAL 32.0000MHZ 8PF SMD 948 - Immediate Available: 948 $1.48000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ABM11 Active MHz Crystal 32MHz ±15ppm ±15ppm 8pF 80 Ohms Fundamental -10°C ~ 60°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
ABM11-32.000MHZ-8-7G-T Datasheet ABM11-32.000MHZ-8-7G-T - Abracon LLC 535-14369-6-ND ABM11-32.000MHZ-8-7G-T CRYSTAL 32.0000MHZ 8PF SMD 948 - Immediate Available: 948 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ABM11 Active MHz Crystal 32MHz ±15ppm ±15ppm 8pF 80 Ohms Fundamental -10°C ~ 60°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
Results per Page
Page 1/1

19:52:04 9/24/2020