USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining

ABM11-25.000MHZ-D7X-T
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ABM11-25.000MHZ-D7X-T Datasheet Photo Not Available 535-14955-2-ND ABM11-25.000MHZ-D7X-T CRYSTAL 25.0000MHZ 10PF SMD 1,000 - Immediate Available: 1,000 $0.35021 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
ABM11 Active MHz Crystal 25MHz ±20ppm ±15ppm 10pF 100 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
ABM11-25.000MHZ-D7X-T Datasheet Photo Not Available 535-14955-1-ND ABM11-25.000MHZ-D7X-T CRYSTAL 25.0000MHZ 10PF SMD 1,892 - Immediate Available: 1,892 $0.66000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ABM11 Active MHz Crystal 25MHz ±20ppm ±15ppm 10pF 100 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
ABM11-25.000MHZ-D7X-T Datasheet Photo Not Available 535-14955-6-ND ABM11-25.000MHZ-D7X-T CRYSTAL 25.0000MHZ 10PF SMD 1,892 - Immediate Available: 1,892 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ABM11 Active MHz Crystal 25MHz ±20ppm ±15ppm 10pF 100 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
ABM11-25.000MHZ-D7X-T3 Datasheet Photo Not Available ABM11-25.000MHZ-D7X-T3-ND ABM11-25.000MHZ-D7X-T3 CRYSTAL 25.0000MHZ 10PF SMD 0 Available: 0
Standard Lead Time 11 Weeks
$0.31392 3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR)
Alternate Packaging
ABM11 Active MHz Crystal 25MHz ±20ppm ±15ppm 10pF 100 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.023" (0.59mm)
Results per Page
Page 1/1

00:05:57 9/29/2020