USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

ABM11-143-27.120MHZ-T3
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ABM11-143-27.120MHZ-T3 Datasheet ABM11-143-27.120MHZ-T3 - Abracon LLC 535-13525-2-ND ABM11-143-27.120MHZ-T3 CRYSTAL 27.1200MHZ 8PF SMD 6,000 - Immediate Available: 6,000 $0.29808 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
ABM11 Active MHz Crystal 27.12MHz ±30ppm ±10ppm 8pF 40 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.081" L x 0.065" W (2.05mm x 1.65mm) 0.020" (0.50mm)
ABM11-143-27.120MHZ-T3 Datasheet ABM11-143-27.120MHZ-T3 - Abracon LLC 535-13525-1-ND ABM11-143-27.120MHZ-T3 CRYSTAL 27.1200MHZ 8PF SMD 8,710 - Immediate Available: 8,710 $0.60000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ABM11 Active MHz Crystal 27.12MHz ±30ppm ±10ppm 8pF 40 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.081" L x 0.065" W (2.05mm x 1.65mm) 0.020" (0.50mm)
ABM11-143-27.120MHZ-T3 Datasheet ABM11-143-27.120MHZ-T3 - Abracon LLC 535-13525-6-ND ABM11-143-27.120MHZ-T3 CRYSTAL 27.1200MHZ 8PF SMD 8,710 - Immediate Available: 8,710 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ABM11 Active MHz Crystal 27.12MHz ±30ppm ±10ppm 8pF 40 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.081" L x 0.065" W (2.05mm x 1.65mm) 0.020" (0.50mm)
Results per Page
Page 1/1

21:31:24 9/21/2020