USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

ABM11-140-26.000MHZ-T3
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ABM11-140-26.000MHZ-T3 Datasheet ABM11-140-26.000MHZ-T3 - Abracon LLC 535-13522-2-ND ABM11-140-26.000MHZ-T3 CRYSTAL 26.0000MHZ 8PF SMD 0 Available: 0
Standard Lead Time 11 Weeks
$0.29808 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
ABM11 Active MHz Crystal 26MHz ±10ppm ±10ppm 8pF 40 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.081" L x 0.065" W (2.05mm x 1.65mm) 0.020" (0.50mm)
ABM11-140-26.000MHZ-T3 Datasheet ABM11-140-26.000MHZ-T3 - Abracon LLC 535-13522-1-ND ABM11-140-26.000MHZ-T3 CRYSTAL 26.0000MHZ 8PF SMD 1,955 - Immediate Available: 1,955 $0.60000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ABM11 Active MHz Crystal 26MHz ±10ppm ±10ppm 8pF 40 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.081" L x 0.065" W (2.05mm x 1.65mm) 0.020" (0.50mm)
ABM11-140-26.000MHZ-T3 Datasheet ABM11-140-26.000MHZ-T3 - Abracon LLC 535-13522-6-ND ABM11-140-26.000MHZ-T3 CRYSTAL 26.0000MHZ 8PF SMD 1,955 - Immediate Available: 1,955 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ABM11 Active MHz Crystal 26MHz ±10ppm ±10ppm 8pF 40 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.081" L x 0.065" W (2.05mm x 1.65mm) 0.020" (0.50mm)
Results per Page
Page 1/1

20:30:35 9/28/2020