Add To Favorites
Product Overview
Digi-Key Part Number A122922-ND
Quantity Available 7,531
Can ship immediately
Manufacturer

Manufacturer Part Number

9-1437514-0

Description CONN PIN RCPT .016-.021 PRESSFIT
Expanded Description Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HOLTITE
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Press-Fit
Length - Overall 0.094" (2.39mm)
Accepts Pin Diameter 0.016" ~ 0.021" (0.41mm ~ 0.53mm)
Mounting Hole Diameter 0.041" (1.04mm)
Pin Hole Diameter 0.026" (0.66mm)
Flange Diameter -
Tail Diameter -
Socket Depth -
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
Features -
Operating Temperature -55°C ~ 105°C
Board Thickness 0.030" (0.76mm)
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 8134-HC-5P3LF
9-1437514-0-ND
A122922

04:24:21 5/4/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.20600 2.06
50 0.15000 7.50
100 0.14410 14.41
250 0.12936 32.34
500 0.12348 61.74
1,000 0.10290 102.90
2,500 0.09555 238.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback