USD
Favorite

Price & Procurement
22,443 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.35600 $3.56
100 0.24950 $24.95
500 0.21384 $106.92
1,000 0.17821 $178.21
5,000 0.15275 $763.74

Submit a request for quotation on quantities greater than those displayed.

5-146256-1

Datasheet
Digi-Key Part Number A121368-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5-146256-1
Copy  
Description CONN HEADER VERT 2POS
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Through Hole 2 position

Copy  
Documents & Media
Datasheets 146256 Drawing
Environmental Information 5-146256-1 Statement of Compliance
Featured Product Drone Solutions
3D Drawings 5-146256-1.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating -
Number of Positions 2
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.440" (11.18mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

5-534206-1

CONN RCPT 2POS GOLD PCB

TE Connectivity AMP Connectors

$1.19000 Details

5-87456-3

CONN HOUSING 2POS .100 DUAL ROW

TE Connectivity AMP Connectors

$1.06000 Details

534206-1

CONN RCPT 2POS GOLD PCB

TE Connectivity AMP Connectors

$1.40000 Details

87176-2

CONN HOUSING 2POS .100 LOCK DUAL

TE Connectivity AMP Connectors

$2.17000 Details

535542-1

CONN RCPT 2POS GOLD PCB

TE Connectivity AMP Connectors

$0.63800 Details

534998-1

CONN RCPT 2POS GOLD PCB

TE Connectivity AMP Connectors

$0.47850 Details
Additional Resources
Standard Package 1,040
Other Names 5-146256-1-ND
A121368