USD
Favorite

3-1734839-1 31 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
17,615 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.41100 $14.11
25 1.32400 $33.10
50 1.26660 $63.33
100 1.20900 $120.90
250 1.09388 $273.47
500 1.00752 $503.76
1,000 0.86358 $863.58
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A101346TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.75890
  • Digi-Reel®  : A101346DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,615 - Immediate
  • Unit Price: Digi-Reel®

3-1734839-1

Datasheet
Digi-Key Part Number A101346CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-1734839-1
Copy  
Description CONN FPC TOP 31POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

31 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 1734839 Drawing
Environmental Information 3-1734839-1 Statement of Compliance
Featured Product TE Connectivity - FPC Connectors
Drone Solutions
3D Drawings 3-1734839-1.pdf
Online Catalog ZIF FFC/FPC Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 31
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XF3M-3115-1B

CONN FFC FPC 31POS 0.50MM R/A

Omron Electronics Inc-EMC Div

$2.54000 Details

1492

FPC ADAPTER 50PIN 0.5MM PITCH

Adafruit Industries LLC

$2.95000 Details

3-2328724-1

0.3MM PITCH FRONT FLIP FPC, 31PO

TE Connectivity AMP Connectors

$0.35000 Details

1-84952-6

CONN FPC BOTTOM 16POS 1.00MM R/A

TE Connectivity AMP Connectors

$1.72000 Details

FPC050P040

FPC/FFC SMT CONNECTOR 0.5 MM PIT

Chip Quik Inc.

$6.89000 Details

4-1734592-0

CONN FPC BOTTOM 40POS 0.50MM R/A

TE Connectivity AMP Connectors

$1.08000 Details
Additional Resources
Standard Package 1
Other Names A101346CT