USD
Favorite

Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.42372 $847.44
4,000 0.40960 $1,638.38
6,000 0.39547 $2,372.83
10,000 0.37570 $3,756.98
14,000 0.36722 $5,141.14
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : A100286CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,015 - Immediate
  • Unit Price: $0.90000
  • Digi-Reel®  : A100286DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,015 - Immediate
  • Unit Price: Digi-Reel®

1-1734592-8

Datasheet
Digi-Key Part Number A100286TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-1734592-8
Copy  
Description CONN FPC BOTTOM 18POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

18 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 1734592 Drawing
Environmental Information 1-1734592-8 Statement of Compliance
Featured Product TE Connectivity - FPC Connectors
Drone Solutions
3D Drawings 1-1734592-8.pdf
EDA / CAD Models Download from Ultra Librarian
Online Catalog ZIF FFC/FPC Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 18
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

W3008C

RF ANT 2.4GHZ CHIP SOLDER SMD

PulseLarsen Antennas

$1.53000 Details

LT8330EDDB#TRMPBF

IC REG BST SEPIC ADJ 1A 8DFN

Linear Technology/Analog Devices

$6.35000 Details

LMH1219RTWT

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

$45.68000 Details

034-1018-12G

CONN HDBNC JCK STR 75OHM EDGEMNT

Amphenol RF

$8.61000 Details

HSMW-C120

LED COOL WHITE DIFF CHIP SMD R/A

Broadcom Limited

$1.05000 Details

APHHS1005LCGCK

LED GREEN CLEAR 2SMD

Kingbright

$0.44000 Details
Additional Resources
Standard Package 2,000
Other Names 1-1734592-8-ND
117345928
A100286TR