USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,586.00000 $2,586.00
5 2,155.00000 $10,775.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

385755-001

Datasheet
Digi-Key Part Number 926-1100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 385755-001
Copy  
Description RECIRC CHILLER 3.3LPM 290W 8.5A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Active, Recirculating Chiller 115 ~ 240VAC 290W 8.5A 0.87GPM (3.3LPM)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Thermal Systems, Inc.
Series MRC
Part Status Active
Product Type Active, Recirculating Chiller
Power - Cooling 290W
Current 8.5A
Voltage 115 ~ 240VAC
Flow Rate 0.87GPM (3.3LPM)
Power Input 507W
Thermal Resistance @ GPM -
Fluid Capacity 450ML (15.2 oz)
Connection Type 3/8" Quick Connect
Weight 30 lbs (13.6 kg)
Dimensions - Overall 13.31" L x 7.99" W x 15.39" H (338.0mm x 203.0mm x 391.0mm)
Ratings UL61010-1
Features Temperature Control
Attachment Method -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

385760-001

RECIRC CHILLR/HEATER 3.3LPM 290W

Laird Thermal Systems, Inc.

$2,754.00000 Details

385737-001

RECIRC CHILLR/HEATER 2.9LPM 149W

Laird Thermal Systems, Inc.

$2,370.00000 Details

385736-001

RECIRC CHILLER 2.9LPM 149W 4.7A

Laird Thermal Systems, Inc.

$2,214.00000 Details
Additional Resources
Standard Package 1
Other Names 385755001
926-1100
MRC300,DH2,DV
MRC300DH2-DV
MRC300DH2-DV-ND