USD

750-00032 Monocrystalline Solar Cell 10W 21.6V
Non-Stock

750-00032

Datasheet
Digi-Key Part Number 750-00032-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 750-00032
Copy  
Description MONOCRYSTLN SOLAR CELL 10W 21.6V
Copy  
Detailed Description

Monocrystalline Solar Cell 10W 21.6V

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Parallax Inc.
Series -
Packaging Bulk 
Part Status Obsolete
Power (Watts) - Max 10W
Current @ Pmpp 580mA
Voltage @ Pmpp 18V
Current - Short Circuit (Isc) 640mA
Type Monocrystalline
Voltage - Open Circuit 21.6V
Operating Temperature 0°C ~ 70°C
Package / Case Module
Size / Dimension 13.186" L x 11.024" W (340.00mm x 280.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 75000032