USD
Favorite

890334025017CS 0.1µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Price & Procurement
1,373 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
50 0.34700 $17.35
100 0.30200 $30.20
250 0.26900 $67.25
500 0.23500 $117.50
1,000 0.22400 $224.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

890334025017CS

Datasheet
Digi-Key Part Number 732-5748-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 890334025017CS
Copy  
Description CAP FILM 0.1UF 10% 310VAC RADIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.1µF Film Capacitor 310V Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets 890334025017CS Drawing
Environmental Information RoHS Cert
Design Resources 890334025017CS Red Expert Design Tool
Featured Product WCAP-FTXX Film Capacitors
Mfg CAD Models 890334025017CS.igs
890334025017CS.stp
Online Catalog WCAP-FTXX Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-FTXX
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,376
Other Names 732-5748