USD
Favorite

10118194-0001LF USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
40,190 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.40500 $4.05
25 0.36480 $9.12
50 0.32420 $16.21
100 0.31070 $31.07
250 0.28368 $70.92
500 0.27016 $135.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-4618-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 39,600 - Immediate
  • Unit Price: $0.21490
  • Digi-Reel®  : 609-4618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,190 - Immediate
  • Unit Price: Digi-Reel®

10118194-0001LF

Datasheet
Digi-Key Part Number 609-4618-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10118194-0001LF
Copy  
Description CONN RCPT USB2.0 MICRO B SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating (Amps) 1.8A per Contact
Voltage - Rated 100VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
Base Part Number 10118194
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.43000 Details

10118192-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.43000 Details

USB3300-EZK-TR

IC CONTROLLER USB 32QFN

Microchip Technology

$1.24000 Details

KMR231NG LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.59000 Details

CSD16301Q2

MOSFET N-CH 25V 6-SON

Texas Instruments

$0.53000 Details

BQ21040DBVT

IC BAT CHG LI-ION 1 CELL SOT23-6

Texas Instruments

$1.37000 Details
Additional Resources
Standard Package 1
Other Names 609-4618-1