USD
Favorite

XB24CZ7SIT-004 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Price & Procurement
625 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.06000 $20.06

Submit a request for quotation on quantities greater than those displayed.

XB24CZ7SIT-004

Datasheet
Digi-Key Part Number 602-1558-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XB24CZ7SIT-004
Copy  
Description RX TXRX MOD 802.15.4 RP-SMA TH
Copy  
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Digi
Series XBee® ZigBee®
Packaging Tray 
Part Status Not For New Designs
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation DSSS
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 8dBm
Sensitivity -102dBm
Serial Interfaces SPI, UART
Antenna Type Antenna Not Included, RP-SMA
Utilized IC / Part EM357
Memory Size -
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 28mA ~ 45mA
Current - Transmitting 33mA ~ 59mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

DEV-14531

PSOC PIONEER IOT ADD-ON SHIELD

SparkFun Electronics

$19.95000 Details
You May Also Be Interested In

A24-HASM-450

RF ANT 2.4GHZ WHIP TILT RP-SMA

Digi

$5.50000 Details

XB24CZ7WIT-004

RX TXRX MOD 802.15.4 WIRE ANT TH

Digi

$20.06000 Details

XBP24CZ7SIT-004

RX TXRX MOD 802.15.4 RP-SMA TH

Digi

$32.56000 Details

XB2B-WFST-001

RX TXRX MODULE WIFI RP-SMA TH

Digi

$31.90000 Details

366

XBEE HEADER SOCKET 2MM 10PIN 2PK

Adafruit Industries LLC

$0.95000 Details

XBP24CDMSIT-001

RX TXRX MOD ISM > 1GHZ RP-SMA TH

Digi

$32.56000 Details
Additional Resources
Standard Package 25
Other Names 602-1558