USD
Favorite

HLMA-KL00-I0000 Amber 590nm LED Indication - Discrete 1.9V Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.24179 $3,385.12

Submit a request for quotation on quantities greater than those displayed.

HLMA-KL00-I0000

Datasheet
Digi-Key Part Number 516-2328-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HLMA-KL00-I0000
Copy  
Description LED AMBER CLEAR T-1 T/H
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amber 590nm LED Indication - Discrete 1.9V Radial

Copy  
Documents & Media
Datasheets HLMA-KL00/KH00 Series
HTML Datasheet HLMA-KL00/KH00 Series
PCN Assembly/Origin Mult Dev Term Finish Chg 8/Nov/2019
PCN Design/Specification Mult Dev Die Rev 10/Jan/20120
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Bulk 
Part Status Active
Color Amber
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 200mcd
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 45°
Mounting Type Through Hole
Wavelength - Dominant 590nm
Wavelength - Peak 592nm
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 4.70mm
Base Part Number HLMA-KL00
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

HLMP-1050

LED HOUSING 3MM RT ANGLE MOUNT

Broadcom Limited

$0.71000 Details
You May Also Be Interested In

HLMA-KH00-J0000

LED RED CLEAR T-1 T/H

Broadcom Limited

$0.82000 Details
Additional Resources
Standard Package 2,000
Other Names 516-2328
HLMA-KL00-I0000-ND
HLMAKL00I0000