USD
Favorite

UPS1C221MPD1TD 220µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
188 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.25900 $2.59
50 0.18100 $9.05
100 0.15510 $15.51
500 0.11634 $58.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 493-5357-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.09825

UPS1C221MPD1TD

Datasheet
Digi-Key Part Number 493-5357-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UPS1C221MPD1TD
Copy  
Description CAP ALUM 220UF 20% 16V RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

220µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UPS
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 205mA @ 120Hz
Ripple Current @ High Frequency 410mA @ 100kHz
Impedance 280 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-5357-1