USD
Favorite

BLM18TG601TN1D 600 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm
Price & Procurement
4,187 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06200 $0.62
25 0.05680 $1.42
50 0.05100 $2.55
100 0.03740 $3.74
250 0.02720 $6.80
500 0.02492 $12.46
1,000 0.02153 $21.53
5,000 0.01700 $84.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9702-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01494
  • Digi-Reel®  : 490-9702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,187 - Immediate
  • Unit Price: Digi-Reel®

BLM18TG601TN1D

Datasheet
Digi-Key Part Number 490-9702-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM18TG601TN1D
Copy  
Description FERRITE BEAD 600 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 450mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KMR231GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.57000 Details

SMAJ24A-13-F

TVS DIODE 24V 38.9V SMA

Diodes Incorporated

$0.38000 Details

ACP3225-501-2P-T000

CMC 2A 2LN 500 OHM SMD

TDK Corporation

$1.20000 Details

DLP31DN201ML4L

CMC 100MA 4LN 200 OHM SMD

Murata Electronics

$1.56000 Details

1540-2

TERM TURRET HOLLOW L=6.75MM TIN

Keystone Electronics

$0.48000 Details

LTM8053EY#PBF

DC DC CONVERTER 0.97-15V

Linear Technology/Analog Devices

$18.73000 Details
Additional Resources
Standard Package 1
Other Names 490-9702-1