USD
Favorite

Price & Procurement
8,885 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.72800 $7.28
100 0.46810 $46.81
500 0.39532 $197.66
1,000 0.31209 $312.09
2,500 0.29128 $728.21
5,000 0.28088 $1,404.41
10,000 0.27672 $2,767.20
25,000 0.27048 $6,761.95

Submit a request for quotation on quantities greater than those displayed.

SFH 229

Datasheet
Digi-Key Part Number 475-1078-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 229
Copy  
Description SENSOR PHOTODIODE 860NM RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Photodiode 860nm 10ns 34° Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Bulk 
Part Status Active
Wavelength 860nm
Color - Enhanced -
Spectral Range 380nm ~ 1100nm
Diode Type PIN
Responsivity @ nm 0.62 A/W @ 850nm
Response Time 10ns
Voltage - DC Reverse (Vr) (Max) 20V
Current - Dark (Typ) 50pA
Active Area 0.31mm²
Viewing Angle 34°
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SFH 213

SENSOR PHOTODIODE 850NM RADIAL

OSRAM Opto Semiconductors Inc.

$1.01000 Details

SFH 203 P

SENSOR PHOTODIODE 850NM RADIAL

OSRAM Opto Semiconductors Inc.

$1.06000 Details

QSD2030F

SENSOR PHOTODIODE 880NM RADIAL

ON Semiconductor

$0.53000 Details

TSHA4400

EMITTER IR 875NM 100MA RADIAL

Vishay Semiconductor Opto Division

$0.56000 Details

SFH 4550

EMITTER IR 860NM 100MA RADIAL

OSRAM Opto Semiconductors Inc.

$1.06000 Details

SFH 4556

EMITTER IR 860NM 100MA RADIAL

OSRAM Opto Semiconductors Inc.

$0.75000 Details
Additional Resources
Standard Package 2,000
Other Names 475-1078
Q62702P0215
Q62702P215
SFH229