USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.16100 $1.61
100 0.09910 $9.91
500 0.08202 $41.01
1,000 0.07177 $71.77
5,000 0.06152 $307.60
10,000 0.05981 $598.11

Submit a request for quotation on quantities greater than those displayed.

S2B-PH-K-S(LF)(SN)

Datasheet
Digi-Key Part Number 455-1719-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S2B-PH-K-S(LF)(SN)
Copy  
Description CONN HEADER R/A 2POS 2MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets PH Series Datasheet
HTML Datasheet PH Series Datasheet
EDA / CAD Models S2B-PH-K-S(LF)(SN) by SnapEDA
Design Resources Available In the Digi-Key KiCad Library
Featured Product PH Series Connectors
EDA / CAD Models Download from Ultra Librarian
Online Catalog PH Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series PH
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Press-Fit, Solder
Fastening Type Detent Lock
Contact Length - Mating 0.130" (3.30mm)
Contact Length - Post 0.134" (3.40mm)
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 2A
Voltage Rating 100V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PHR-2

CONN HOUSING PH 2POS 2MM WHITE

JST Sales America Inc.

$0.10000 Details

02KR-6H-P

CONN SOCKET 2POS IDC 26AWG TIN

JST Sales America Inc.

$0.27000 Details

02KR-D6S-P

CONN SOCKET 2POS IDC 26AWG TIN

JST Sales America Inc.

$0.42000 Details
You May Also Be Interested In

B2B-PH-K-S(LF)(SN)

CONN HEADER VERT 2POS 2MM

JST Sales America Inc.

$0.17000 Details

261

CABLE ASSY JST PH 2PIN 4"

Adafruit Industries LLC

$0.75000 Details

PHR-2

CONN HOUSING PH 2POS 2MM WHITE

JST Sales America Inc.

$0.10000 Details

S4B-PH-K-S(LF)(SN)

CONN HEADER R/A 4POS 2MM

JST Sales America Inc.

$0.22000 Details

A02KR02KR26E51B

JUMPER 02KR-6S-P - 02KR-6S-P 2"

JST Sales America Inc.

$0.86000 Details

A02KR02KR26E152A

JUMPER 02KR-6S-P - 02KR-6S-P 6"

JST Sales America Inc.

$0.94000 Details
Additional Resources
Standard Package 1,000
Other Names (D)S2B-PH-K-S(LF)(SN)(PP)
(W)S2B-PH-K-S(LF)(SN)
455-1719
S2BPHKSLFSN