USD
Favorite

Price & Procurement
198 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31900 $3.19
100 0.21010 $21.01
500 0.15560 $77.80
1,000 0.13226 $132.26
2,500 0.12448 $311.20
5,000 0.11670 $583.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

FK24X5R1A106K

Datasheet
Digi-Key Part Number 445-FK24X5R1A106K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FK24X5R1A106K
Copy  
Description CAP CER 10UF 10V X5R RADIAL
Copy  
Detailed Description

10µF ±10% 10V Ceramic Capacitor X5R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FK
Packaging Bulk 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 445-8493
445-8493-ND
445-FK24X5R1A106K
445-FK24X5R1A106KR000
445-FK24X5R1A106KR000-ND
FK24X5R1A106KR000