USD
Favorite

FG24X7R1A106KRT06 10µF ±10% 10V Ceramic Capacitor X7R Radial
Price & Procurement
5,083 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.39200 $3.92
50 0.29660 $14.83
100 0.25840 $25.84
500 0.19140 $95.70
1,000 0.16269 $162.69
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 445-173370-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13920
  • Bulk  : 445-181259-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,041 - Immediate
  • Unit Price: $0.50000

FG24X7R1A106KRT06

Datasheet
Digi-Key Part Number 445-173370-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FG24X7R1A106KRT06
Copy  
Description CAP CER 10UF 10V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X7R Radial

Copy  
Documents & Media
Datasheets FG Series
FG24X7R1A106KRT06 Character Sheet
HTML Datasheet FG Series Datasheet
Online Catalog FG Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FG
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 445-173370-1