USD
Favorite

C320C104M5U5TA 0.1µF ±20% 50V Ceramic Capacitor Z5U Radial
Price & Procurement
76,911 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.28200 $2.82
25 0.23080 $5.77
50 0.19700 $9.85
100 0.16890 $16.89
250 0.14076 $35.19
500 0.12668 $63.34
750 0.11260 $84.45
8,000 0.09008 $720.64

Submit a request for quotation on quantities greater than those displayed.

C320C104M5U5TA

Datasheet
Digi-Key Part Number 399-4266-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C320C104M5U5TA
Copy  
Description CAP CER 0.1UF 50V Z5U RADIAL
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

0.1µF ±20% 50V Ceramic Capacitor Z5U Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm Z5U
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature -10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.290" (7.36mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500
Other Names 399-4266