USD
Favorite

Price & Procurement
6,280 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.59300 $5.93
50 0.47420 $23.71
100 0.40650 $40.65
500 0.32180 $160.90
1,000 0.27098 $270.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-15693-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.25405
  • Digi-Reel®  : 399-15693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,280 - Immediate
  • Unit Price: Digi-Reel®

C0805C106J8RACAUTO

Datasheet
Digi-Key Part Number 399-15693-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C106J8RACAUTO
Copy  
Description CAP CER 10UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15693-1