USD
Favorite

AN-1321 Box Metal, Aluminum Natural Cover Included 6.890" L x 3.150" W (175.01mm x 80.01mm) X 2.360" (59.94mm)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.60000 $22.60
6 18.85000 $113.10
100 16.95000 $1,695.00
200 15.09995 $3,019.99
300 15.02900 $4,508.70

Submit a request for quotation on quantities greater than those displayed.

AN-1321

Datasheet
Digi-Key Part Number 377-1740-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AN-1321
Copy  
Description BOX ALUM NATURAL 6.89"L X 3.15"W
Copy  
Detailed Description

Box Metal, Aluminum Natural Cover Included 6.890" L x 3.150" W (175.01mm x 80.01mm) X 2.360" (59.94mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bud Industries
Series AN
Packaging Bulk 
Part Status Discontinued at Digi-Key
Container Type Box
Size / Dimension 6.890" L x 3.150" W (175.01mm x 80.01mm)
Height 2.360" (59.94mm)
Area (L x W) 21.7in² (140cm²)
Design Cover Included
Material Metal, Aluminum
Color Natural
Thickness 0.071" (1.80mm)
Features PCB Supports, Watertight
Ratings IP65, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 1 lb (453.59 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

ANX-91321

PANEL ALUM 6.52X2.78X0.06"

Bud Industries

$7.20000 Details
You May Also Be Interested In

AN-1321-A

BOX ALUM NATURAL 6.89"L X 3.15"W

Bud Industries

$22.80000 Details
Additional Resources
Standard Package 1
Other Names 377-1740
AN 1321
AN1321