USD
Favorite

Price & Procurement
26 In Stock
Can ship immediately Factory Stock : 102
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.60000 $122.60
4 102.15000 $408.60
15 91.95067 $1,379.26
25 85.58560 $2,139.64

Submit a request for quotation on quantities greater than those displayed.

NBA-10148

Datasheet
Digi-Key Part Number 377-1139-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NBA-10148
Copy  
Description BOX ABS GRAY 15.74"L X 11.79"W
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Box Plastic, ABS Gray Hinged Door, Lid 15.742" L x 11.792" W (399.85mm x 299.52mm) X 7.080" (179.83mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bud Industries
Series NBA
Packaging Bulk 
Part Status Active
Container Type Box
Size / Dimension 15.742" L x 11.792" W (399.85mm x 299.52mm)
Height 7.080" (179.83mm)
Area (L x W) 186in² (1200cm²)
Design Hinged Door, Lid
Material Plastic, ABS
Color Gray
Thickness 0.140" (3.56mm)
Features PCB Supports, Stainless Steel Hinges
Ratings IP66, NEMA 1,2,4,4X,12,13
Material Flammability Rating UL94 5VB
Shipping Info Shipped from Digi-Key
Weight 6.2 lbs (2.8 kg)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

NBX-10981-PL

PANEL PLASTIC 10.4X14.3" FOR NB

Bud Industries

$17.00000 Details

NBX-10970

KIT HINGED PANEL BRACKET

Bud Industries

$3.50000 Details

NBX-10981

PANEL INTERNAL 10.4" X 14.3"

Bud Industries

$16.80000 Details
Additional Resources
Standard Package 1
Other Names 377-1139
NBA 10148
NBA10148