USD
Favorite

M2013ES4W01 Toggle Switch SPDT Panel Mount
Price & Procurement
45 In Stock
Can ship immediately Factory Stock : 28
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.50000 $6.50
10 5.85100 $58.51
25 5.55680 $138.92
50 5.32140 $266.07
100 5.14500 $514.50
250 4.88040 $1,220.10
500 4.46880 $2,234.40
1,000 4.26300 $4,263.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

M2013ES4W01

Datasheet
Digi-Key Part Number 360-3393-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M2013ES4W01
Copy  
Description SWITCH TOGGLE SPDT 6A 125V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series M
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit SPDT
Switch Function On-Off-On
Current Rating (Amps) 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Flatted
Actuator Length 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread M6 x 0.75
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

M2012E4S4W01

SWITCH TOGGLE SPDT 6A 125V

NKK Switches

$6.30000 Details

M2013Q4S4W01

SWITCH TOGGLE SPDT 6A 125V

NKK Switches

$5.73000 Details
Additional Resources
Standard Package 1
Other Names 360-3393
M2013ES4W01-ND