USD
Favorite

Price & Procurement
1,534 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.72600 $27.26
25 2.44400 $61.10
50 2.35000 $117.50
100 2.25600 $225.60
250 2.16200 $540.50
500 1.78600 $893.00
1,000 1.69200 $1,692.00
5,000 1.41000 $7,050.00

Submit a request for quotation on quantities greater than those displayed.

3310C-001-503L

Datasheet
Digi-Key Part Number 3310C-001-503L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3310C-001-503L
Copy  
Description POT 50K OHM 1/4W PLASTIC LINEAR
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Kierros Conductive Plastic 0.25W, 1/4W PC Pins

Copy  
Documents & Media
Datasheets 3310 Series
Environmental Information 3310C-L Material Declaration
Mfg CAD Models 3310C-001.stp
PCN Design/Specification PBT Resin Jun/2011
3310 Model Epoxy 22/Dec/2011
PCN Packaging Label Change 29/May/2015
PCN Other Multiple Changes 01/Dec/2012
HTML Datasheet 3310 Series
Online Catalog Pro Audio 3310 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Pro Audio 3310
Packaging Bulk 
Part Status Active
Resistance (Ohms) 50k
Tolerance ±20%
Power (Watts) 0.25W, 1/4W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Side Adjustment
Temperature Coefficient ±1000ppm/°C
Rotation 300°
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.500" (12.70mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
Size - Body Square - 0.375" x 0.375" Face x 0.375" H (9.53mm x 9.53mm x 9.53mm)
Base Part Number 3310C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product View More

MPKG40B18

KNOB RIBBED 0.125" PLASTIC

APEM Inc.

$1.89000 Details

420061B18

KNOB KNURLED 0.125" METAL

APEM Inc.

$3.34000 Details

8554

KNOB KNURLED 0.125" PLAST

Keystone Electronics

$6.65000 Details

8567

KNOB KNURLED 0.125" PLASTIC

Keystone Electronics

$10.02000 Details

11K5015-JCNB

KNOB KNURLED W/SKRT 0.125" PLAST

Grayhill Inc.

$1.11000 Details

11K5017-JCAB

KNOB SMOOTH 0.125" PLASTIC

Grayhill Inc.

$2.40000 Details
You May Also Be Interested In

3310Y-001-103L

POT 10K OHM 1/4W PLASTIC LINEAR

Bourns Inc.

$3.10000 Details

3310Y-001-104L

POT 100K OHM 1/4W PLASTIC LINEAR

Bourns Inc.

$3.10000 Details

MPKG40B18

KNOB RIBBED 0.125" PLASTIC

APEM Inc.

$1.89000 Details

3310C-001-103L

POT 10K OHM 1/4W PLASTIC LINEAR

Bourns Inc.

$3.10000 Details

LM386N-1/NOPB

IC AMP CLASS AB MONO 325MW 8DIP

Texas Instruments

$1.17000 Details

P0915N-FC15BR10K

POT 10K OHM 1/20W PLASTIC LINEAR

TT Electronics/BI

$1.36000 Details
Additional Resources
Standard Package 50
Other Names 3310C001503L