USD
Favorite

33-4721-00-3000 1.561GHz, 1.575GHz, 1.59GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS Module RF Antenna 1.559GHz ~ 1.606GHz 4.5dBic SMA Male Adhesive, Magnetic
Price & Procurement
37 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.97000 $49.97
2,500 32.97500 $82,437.50

Submit a request for quotation on quantities greater than those displayed.

33-4721-00-3000

Datasheet
Digi-Key Part Number 1526-1028-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 33-4721-00-3000
Copy  
Description RF ANT 1.561GHZ/1.575GHZ MOD 3M
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

1.561GHz, 1.575GHz, 1.59GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS Module RF Antenna 1.559GHz ~ 1.606GHz 4.5dBic SMA Male Adhesive, Magnetic

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Tallysman Wireless Inc.
Series Accutenna®
Packaging Bulk 
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.59GHz, 1.602GHz
Frequency Range 1.559GHz ~ 1.606GHz
Antenna Type Module
Number of Bands 2
VSWR 1.5
Return Loss -
Gain 4.5dBic
Features Cable - 3m, LNA, Filter
Termination SMA Male
Ingress Protection IP67
Mounting Type Adhesive, Magnetic
Height (Max) 0.563" (14.30mm)
Applications Beidou, Galileo, GLONASS, GPS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

33-2710-00-5000

RF ANT 1.561/1.575GHZ DOME MAGNT

Tallysman Wireless Inc.

$94.16000 Details

33-2410-07

RF ANT 1.575/1.602GHZ DOME SMA

Tallysman Wireless Inc.

$75.45000 Details

MMCX-J-P-H-ST-EM1

CONN MMCX JACK STR 50OHM EDGEMNT

Samtec Inc.

$3.85000 Details

33-3710-01-01

RF ANT 1.561GHZ/1.575GHZ DOME

Tallysman Wireless Inc.

$99.79000 Details

ADAPT/MMCXM/SMAF

CONN ADAPT SMA JACK TO MMCX PLUG

Siretta Ltd

$6.03000 Details

0878390017

CONN SAS RCPT 29POS SLD PCB

Molex

$3.74000 Details
Additional Resources
Standard Package 1
Other Names 1526-1028
TW4721